Mean Well GST36B12-P1J AC/DC PSU 12V 36W for bench/mains use

MPN
GST36B12-P1J
Brand
Mean Well
EAN-13
4021087077521
Order Code
05-0695
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £23.46
5+ £22.29
10+ £21.13
25+ £19.96
50+ £19.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Mean Well GST36B12-P1J is a 12 V, 36 W AC/DC bench power supply unit. This desk PSU converts AC mains power to a stable 12 V DC output, making it ideal for powering electronic devices and small appliances. It is commonly used in laboratory and workshop settings for testing and development purposes.
Type AC/DC bench/mains PSU
Input Voltage 264V AC
Output Voltage 12V
Plug Type 5.5/2.1 coaxial connector
Output Current 3A
Power Rating 36W
Connections IEC-320 C8
Height 33mm
Length 79mm
Number of Outputs 1
Weight 203g
Width 54mm

Reviews

Be the first to submit a review

Trustpilot