Mean Well GST220A20-R7B Bench PSU 20V DC 11A 220W ErP compliant

MPN
GST220A20-R7B
Brand
Mean Well
EAN-13
4021087028790
Order Code
05-0681
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £57.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/11/2026

Mean Well power supply units are energy-efficient devices designed for a range of electronic applications.
Type Desktop Power Supply
Input Voltage 80-264V AC
Output Voltage 20V DC
Plug Type Mini DIN plug (4-pin)
Output Current 11A
Power Rating 220W
Height 60mm
Inputs 1
Length 240mm
Max. output current 11A
Max. power 220W
Maximum Input Volage 264V AC
Minimum Input Volage 85V AC
Misc Attribute 2 Synchronised
Number of Inputs 1
Number of Outputs 1
Weight 1100g
Width 110mm

Reviews

Be the first to submit a review

Trustpilot