Mean Well GST18E09-P1J PSU 9V DC 2000mA 18W europlug level VI compliant

MPN
GST18E09-P1J
Brand
Mean Well
EAN-13
4021087028882
Order Code
05-0674
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £14.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 09/09/2026

The Mean Well GST18E09-P1J is a mains power supply unit (PSU) with a fixed output voltage of 9 V DC and a current rating of 2000 mA, delivering a total power of 18 W. This stabilised PSU is typically used in powering electronic devices and small appliances that require a reliable 9 V power source. Its compact size and efficiency make it suitable for use in domestic and industrial settings.
Type Mains PSU (fixed voltage)
Output Voltage 9V DC
Output Current 2A
Dim (L x W x H) 105 x 75 x 60 mm
Height 60mm
Length 105mm
Max. output current 2000mA
Maximum Input Volage 264V AC
Minimum Input Volage 85V AC
Misc Attribute 1 Synchronised
Number of Inputs 1
Number of Outputs 1
Output 5.5/2.1 coaxial connector
Output current (max.) - rounded 2A
Power 18W
Weight 209g
Width 75mm

Reviews

Be the first to submit a review

Trustpilot