Mean Well EPS-65S-24 SMPSU 27.6V 2.71A 65W compact 91% efficient

MPN
EPS-65S-24
Brand
Mean Well
EAN-13
4021087034999
Order Code
05-0562
Country of Origin
China
View Full Product Range (12)
Qty Unit Price (Inc VAT)
1+ £25.25
5+ £23.99
10+ £22.72
25+ £21.48
50+ £20.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100,000,000 available to back orderBack-order availability date - 18/05/2026

The Mean Well EPS-65S-24 is a compact, printed circuit board power supply unit delivering 27.6 V DC at 2.71 A, with a power rating of 65 W. This switch mode power supply unit (SMPSU) is designed for PCB mount with solder lugs, making it suitable for applications requiring reliable power solutions on circuit boards. It is ideal for use in industrial automation, telecommunications, and consumer electronics where a stable and efficient power supply is essential.
Type SMPSU
Output Voltage 22.8V DC
Output Current 0A
Number of Outputs 1
Power Rating 65W
Connection Pin strip for nylon crimp connectors
Dim (L x W x H) 76.2 x 50.8 x 24 mm
Height 24mm
Input voltage (max.) 264V AC
Length 76.2mm
Max. output current 2.71A
Max. temperature +70°C
Min. input voltage 80V AC
Min. temperature -30°C
Misc Attribute 2 Pulsed
Misc Attribute 3 open
MTBF 959100h
Number of Inputs 1
PFC No
PSU features Adjustable voltage output
Width 50.8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot