Mean Well EPS-15-12 SMPSU 12V 1.25A 15W Open Frame Compact Durable

MPN
EPS-15-12
Brand
Mean Well
EAN-13
4021087023399
Order Code
05-0553
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £18.24
5+ £17.37
10+ £16.49
25+ £16.05
50+ £15.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/11/2026

The Mean Well EPS-15-12 is an open-frame switching power supply unit with a 12 V DC output and a current rating of 1.25 A, delivering 15 W. This printed circuit board power supply is ideal for compact and efficient power delivery in various electronic devices and applications. Its design is suitable for direct PCB mounting and features solder lugs for secure electrical connections.
Type SMPSU
Nominal value output current 1 1.25A
Number of Outputs 1
Power Rating 15W
Depth 63.5mm
Dimensions (L x W x H) 63.5 x 45.7 x 24mm
Height 24mm
Max. output current 1 1.25A
Maximum input voltage [AC] 264V
Minimum Input Voltage [AC] 90V
Misc Attribute 1 Synchronised
Misc Attribute 3 open
Nominal value output voltage 1 [DC] 12V
Number of Inputs 1
Type of electric connection Pin strip for nylon crimp connectors
Weight 57g
Width 45.7mm

Reviews

Be the first to submit a review

Trustpilot