Mean Well EPP-500-36 SMPSU 36V 13.9A 500.4W 1 pc

MPN
EPP-500-36
Brand
Mean Well
EAN-13
4021087052474
Order Code
05-0546
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £76.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/11/2026

The Mean Well EPP-500-36 power supply unit is a PCB mount SMPSU with a voltage output of 36 V DC and a current rating of 13.9 A, providing a total power of 500.4 W. This unit is equipped with solder lugs and is typically used in applications requiring reliable and stable power delivery on circuit boards. It is ideal for systems demanding compact power solutions with high efficiency.
Type SMPSU
Nominal value output current 1 13.9A
Number of Outputs 1
Power Rating 500.4W
1st secondary output voltage 36V
2nd secondary output voltage 36V
3rd secondary output voltage 36V
Depth 127mm
Dimensions (L x W x H) 127 x 76.2 x 40mm
Height 40mm
Max. output current 1 13.9A
Maximum Temperature +70°C
Min. temperature -30°C
Misc Attribute 2 Pulsed
Misc Attribute 3 open
MTBF 194100h
Nominal value output voltage 1 [DC] 36V
Nominal value output voltage 2 36V
Nominal value output voltage 3 36V
Number of Inputs 1
Output voltage stabilized 36V
PFC Yes
PSU features Adjustable voltage output
Rated supply voltage AC 50 Hz 36V
Rated supply voltage AC 60 Hz 36V
Rated supply voltage DC 36V
Type of electric connection Pin strip for nylon crimp connectors
Voltage type (supply voltage) 36V
Weight 460g
Width 76.2mm

Reviews

Be the first to submit a review

Trustpilot