Mean Well EPP-200-12 SMPSU 12.6V DC 16.7A 200.4W single unit

MPN
EPP-200-12
Brand
Mean Well
EAN-13
4021087035248
Order Code
05-0538
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £80.34
5+ £76.31
10+ £72.31
25+ £68.28
50+ £65.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/11/2026

The Mean Well EPP-200-12 is a PCB-mounted power supply unit designed for electronic applications requiring a stable output of 12.6 V DC at 16.7 A, delivering a total power of 200.4 W. It features solder lugs ideal for secure connections and is suitable for integration into printed circuit boards. This SMPSU is commonly used in industrial equipment, automation systems, and high-performance computing devices.
Type SMPSU
Nominal value output current 1 16.7A
Number of Outputs 1
Power Rating 200W
Depth 101.6mm
Dimensions (L x W x H) 101.6 x 50.8 x 29mm
Height 29mm
Max. output current 1 16.7A
Maximum Temperature +70°C
Min. temperature -30°C
Misc Attribute 2 Pulsed
Misc Attribute 3 open
MTBF 500200h
Nominal value output voltage 1 [DC] 11.4V
Number of Inputs 1
PFC Yes (built-in)
PSU features Adjustable voltage output
Type of electric connection Pin strip for nylon crimp connectors
Weight 190g
Width 50.8mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot