Mean Well ELG-300-24A ELG driver 300W 24V adjustable non-dimmable surge protect

MPN
ELG-300-24A
Brand
Mean Well
EAN-13
4021087050357
Order Code
05-0503
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Inc VAT)
1+ £84.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Mean Well ELG-300-24A is an LED driver providing 300 W of power with a constant voltage and constant current of 12.5 A at 14.4 - 24 V DC. It features surge protection, overvoltage protection, and a PFC circuit, making it suitable for outdoor applications. This non-dimmable and adjustable LED power supply is ideal for powering LED strips and other LED applications.
Type LED driver
Output Voltage 14.4V DC
Max Output Power 300W
Output Current 12.5A
Input Voltage 100 to 305V AC
Colour Metal
Connection Open end cable
Dimensions (L x W x H) 246 x 77 x 39.5 mm
Height 39.5mm
IP Rating IP67
Length 246mm
Max. output current 12.5A
Maximum Temperature +85°C
Min. temperature -40°C
Misc Attribute Pulsed
Number of Inputs 1
Number of Outputs 1
Test mark CE, CB, UL, SELV, ENEC
Weight 1450g
Width 77mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot