Mean Well LED Drivers LED driver 608161

Mean Well Brand: Mean Well
Mean Well produces a range of LED drivers that feature adjustable voltage, robust surge protection, and varying wattages suitable for different power requirements.
Description Image Product Buy Pricing (Ex VAT) Output Voltage Max Output Power Output Current Max. output current Protection Class Test mark Type Input Voltage Colour Connection Dimensions Height IP Rating Length Maximum Temperature Min. temperature Misc Attribute Number of Inputs Number of Outputs Weight
Mean Well ELG-300-12A LED driver 224.4W 11.2-12.8V surge protection
Mean Well ELG-300-12A LED driver 224.4W 11.2-12.8V surge protection
Standard range
Order code: 05-0502
MPN: ELG-300-12A

Available to back orderBack-order availability date - 07/09/2026
1+ £66.42
Price per unit Ex VAT
11.2V DC 264, 224.4 W, W (max) 11A 22A I CE;CB;UL;SELV LED driver 100 to 305V AC Metal Open end cable (L x W x H) 246 x 77 x 39.5 mm 39.5mm IP67 246mm +85°C -40°C Pulsed 1 1 1450g
Mean Well ELG-300-24A ELG driver 300W 24V adjustable non-dimmable surge protect
Mean Well ELG-300-24A ELG driver 300W 24V adjustable non-dimmable surge protect
Standard range
Order code: 05-0503
MPN: ELG-300-24A

Despatched within 4 working days - 43 in stock
1+ £61.37
Price per unit Ex VAT
14.4V DC 300W 12.5A 12.5A CE, CB, UL, SELV, ENEC LED driver 100 to 305V AC Metal Open end cable (L x W x H) 246 x 77 x 39.5 mm 39.5mm IP67 246mm +85°C -40°C Pulsed 1 1 1450g

Trustpilot