Mean Well ELG-300-12A LED driver 224.4W 11.2-12.8V surge protection

MPN
ELG-300-12A
Brand
Mean Well
EAN-13
4021087052818
Order Code
05-0502
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £66.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 07/09/2026

Mean Well LED driver ELG-300-12A is a versatile power supply unit designed for LED applications. It offers a constant voltage and current with adjustable output from 11.2 to 12.8 V DC, supporting up to 264 W power with features like surge protection and a PFC circuit. Ideal for outdoor use, it reliably powers LED strips and other LED lighting solutions.
Type LED driver
Output Voltage 11.2V DC
Max Output Power 264, 224.4 W, W (max)
Output Current 11A
Input Voltage 100 to 305V AC
Colour Metal
Connection Open end cable
Dimensions (L x W x H) 246 x 77 x 39.5 mm
Height 39.5mm
IP Rating IP67
Length 246mm
Max. output current 22A
Maximum Temperature +85°C
Min. temperature -40°C
Misc Attribute Pulsed
Number of Inputs 1
Number of Outputs 1
Protection Class I
Test mark CE;CB;UL;SELV
Weight 1450g
Width 77mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot