Mean Well DRL-02 fastener for SP-100/SP-150/SP-200 mounting bracket

MPN
DRL-02
Brand
Mean Well
EAN-13
4021087011624
Order Code
05-0433
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £0.666
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack-order availability date - 05/10/2026

The Mean Well DRL-02 is a mounting bracket designed for use with Mean Well power supplies. It facilitates secure and stable installation, thereby ensuring optimal performance. This fastener is commonly used in industrial and commercial settings where reliable power supply mounting is crucial.
Type Fastener
Output Current Not Applicable
Dim (L x W x H) 1.60 x 192.00 x 44.00 mm
Height 44.00mm
Length 1.60mm
Number of Inputs 1
Number of Outputs 1
Output Voltage Not Applicable
Weight 138.80g
Width 192.00mm

Reviews

Be the first to submit a review

Trustpilot