Mean Well DRC-60A rail PSU 13.8V 2.8A 59W 2 outputs DIN rail mount

Image Representative of Range

Mean Well DRC-60A rail PSU 13.8V 2.8A 59W 2 outputs DIN rail mount

MPN
DRC-60A
Brand
Mean Well
EAN-13
4021087026536
Order Code
05-0429
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £27.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 91 in stock

The Mean Well DRC-60A is a rail-mounted power supply unit designed for industrial applications. It offers dual 13.8 V DC outputs at 2.8 A and a total power capacity of 59 W, making it suitable for applications requiring reliable power delivery. This DIN rail power supply is ideal for installation in control panels and automation systems.
Type Rail mounted PSU (DIN)
Nominal value output current 1 2.8A
Number of Outputs 2
Power Rating 59W
Depth 40mm
Dimensions (L x W x H) 40 x 90 x 100mm
Height 100mm
Max. output current 1 2.8A
Maximum input voltage [AC] 264V
Minimum Input Voltage [AC] 90V
Misc Attribute 1 switched-mode
Misc Attribute 2 Synchronised
Nominal value output voltage 1 [DC] 13.8V
Number of Inputs 1
Type of electric connection Screw terminal
Weight 300g
Width 90mm

Reviews

Be the first to submit a review

Trustpilot