Mean Well DPU01N-05 DC/DC converter module 100 mA 1 W 2 outputs 1 pc

MPN
DPU01N-05
Brand
Mean Well
EAN-13
4021087046169
Order Code
05-0411
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £3.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack-order availability date - 13/11/2026

The Mean Well DPU01N-05 is a DC/DC converter module with a maximum current output of 100 mA and a power rating of 1 W. It features dual outputs, making it ideal for applications that require isolated power distribution in compact electronic devices. This module is commonly used in telecommunications, electronic testing equipment, and industrial control systems.
Output Voltage 5V DC
Power Rating 1W
Output Current 100mA
Connection Pins
Dim (L x W x H) 19.5 x 7.2 x 10.2 mm
Efficiency (max.) 80%
Height 10.2mm
Input Voltage Range 26.4V DC
Insulation Voltage 1500V DC
Length 19.5mm
Max. output current 100mA
Maximum Operating Temperature +90°C
Minimum Input Volage 21.6V DC
Number of Outputs 2
Operating temperature (min.) -40°C
Power 1W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 2.7g
Width 7.2mm

Reviews

Be the first to submit a review

Trustpilot