Mean Well DPU01M-15 DC/DC converter 1 W 2 outputs 1500 VDC insulation.

MPN
DPU01M-15
Brand
Mean Well
EAN-13
4021087046176
Order Code
05-0409
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £2.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack-order availability date - 13/11/2026

The Mean Well DPU01M-15 is a DC-DC converter module capable of delivering up to 1 watt of power with two output options and a current rating of 33 mA. This compact converter is suitable for applications requiring efficient power conversion and isolation in electronic circuits. Typical uses include powering small devices or modules that operate on a different voltage level within industrial or consumer electronic systems.
Output Voltage 15V DC
Power Rating 1W
Output Current 33mA
Connection Pins
Dim (L x W x H) 19.5 x 6.1 x 10.2 mm
Efficiency (max.) 78%
Height 10.2mm
Input Voltage Range 13.2V DC
Insulation Voltage 1500V DC
Length 19.5mm
Max. output current 33mA
Maximum Operating Temperature +90°C
Minimum Input Volage 10.8V DC
Number of Outputs 2
Operating temperature (min.) -40°C
Power 1W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 1.8g
Width 6.1mm

Reviews

Be the first to submit a review

Trustpilot