Mean Well DPU01M-12 dcdc converter 1W 42mA 2 outputs 1500V isolation

MPN
DPU01M-12
Brand
Mean Well
EAN-13
4021087046183
Order Code
05-0408
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £3.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack-order availability date - 13/11/2026

The Mean Well DPU01M-12 is a DC/DC converter module designed for efficiently converting direct current, with a power rating of 1 watt and a current of 42 mA. It features dual outputs, making it suitable for applications requiring multiple DC voltage outputs from a single input source. Typical applications include use in telecommunications, industrial electronics, and systems requiring isolated power conversion.
Output Voltage 12V DC
Power Rating 1W
Output Current 42mA
Connection Pins
Dim (L x W x H) 19.5 x 6.1 x 10.2 mm
Efficiency (max.) 83%
Height 10.2mm
Input Voltage Range 13.2V DC
Insulation Voltage 1500V DC
Length 19.5mm
Max. output current 42mA
Maximum Operating Temperature +90°C
Minimum Input Volage 10.8V DC
Number of Outputs 2
Operating temperature (min.) -40°C
Power 1W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 1.8g
Width 6.1mm

Reviews

Be the first to submit a review

Trustpilot