Mean Well DPU-3200-24 SMPSU 30V DC 133A 3192W 1 pc reliable power supply

MPN
DPU-3200-24
Brand
Mean Well
EAN-13
4021087047517
Order Code
05-0414
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £742.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 21/10/2026

The Mean Well DPU-3200-24 is a printed circuit board power supply unit with a voltage rating of 30 V DC and a current rating of 133 A, delivering a power output of 3192 W. This SMPSU is typically used in applications requiring high power efficiency and compact design, often featuring PCB mounting and solder lugs for easy installation. It is well-suited for industrial and commercial environments, where reliable and efficient power delivery is crucial.
Type SMPSU
Nominal value output current 1 0A
Number of Outputs 1
Power Rating 3192W
1st secondary output voltage 30V
2nd secondary output voltage 30V
3rd secondary output voltage 30V
Depth 380mm
Dimensions (L x W x H) 380 x 140 x 60mm
Height 60mm
Max. output current 1 133A
Maximum input voltage [AC] 264V
Maximum Operating Temperature +70°C
Minimum Input Voltage [AC] 90V
Misc Attribute 2 closed
Misc Attribute 3 Pulsed
MTBF 168000h
Nominal value output voltage 1 [DC] 23.5V
Nominal value output voltage 2 30V
Nominal value output voltage 3 30V
Operating temperature (min.) -30°C
Output voltage stabilized 30V
PFC Yes
PSU features Adjustable voltage output
Rated supply voltage AC 50 Hz 30V
Rated supply voltage AC 60 Hz 30V
Rated supply voltage DC 30V
Type of electric connection Socket
Voltage type (supply voltage) 30V
Weight 2.760g
Width 140mm

Reviews

Be the first to submit a review

Trustpilot