Mean Well DPBW06G-15 DPBW06 series dc/dc converter 200mA 6W 2 outputs

MPN
DPBW06G-15
Brand
Mean Well
EAN-13
4021087046237
Order Code
05-0401
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £7.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Mean Well DPBW06G-15 is a DC/DC converter module providing 200 mA output with a total power of 6 W, featuring two outputs. This converter is typically used for efficient power management in electronic circuits where stable voltage conversion is required. Ideal for use in applications requiring multiple voltage outputs from a single power source.
Output Voltage 15V DC
Power Rating 6W
Output Current 200mA
Connection Pins
Dim (L x W x H) 21.8 x 9.2 x 11.1 mm
Efficiency (max.) 88%
Height 11.1mm
Input Voltage Range 75V DC
Insulation Voltage 1500V DC
Length 21.8mm
Max. output current 200mA
Maximum Operating Temperature +85°C
Minimum Input Volage 18V DC
Number of Outputs 2
Operating temperature (min.) -40°C
Power 6W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 4.8g
Width 9.2mm

Reviews

Be the first to submit a review

Trustpilot