Mean Well DPBW06G-12 DC/DC converter 250mA 6W 2 outputs 1500V isolation

MPN
DPBW06G-12
Brand
Mean Well
EAN-13
4021087046244
Order Code
05-0399
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £7.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Mean Well DPBW06G-12 is a DC/DC converter module with a current rating of 250 mA and a power output of 6 W, providing two outputs. Its compact design is ideal for applications requiring reliable power conversion in electronic circuits. Typical uses include integration into printed circuit boards for efficient power management in various devices.
Output Voltage 12V DC
Power Rating 6W
Output Current 250mA
Connection Pins
Dim (L x W x H) 21.8 x 9.2 x 11.1 mm
Efficiency (max.) 89%
Height 11.1mm
Input Voltage Range 75V DC
Insulation Voltage 1500V DC
Length 21.8mm
Max. output current 250mA
Maximum Operating Temperature +85°C
Minimum Input Volage 18V DC
Number of Outputs 2
Operating temperature (min.) -40°C
Power 6W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 4.8g
Width 9.2mm

Reviews

Be the first to submit a review

Trustpilot