Mean Well DPBW06G-05 DC/DC converter 600 mA 6 W 2 outputs SIP format

MPN
DPBW06G-05
Brand
Mean Well
EAN-13
4021087046251
Order Code
05-0398
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £9.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Mean Well DPBW06G-05 is a DC/DC converter module capable of delivering 600 mA at 6 W with two outputs. This component is ideal for applications requiring efficient power conversion in electronic circuits. It is often used in situations where reliable direct current transformation is essential.
Output Voltage 5V DC
Power Rating 6W
Output Current 600mA
Connection Pins
Dim (L x W x H) 21.8 x 9.2 x 11.1 mm
Efficiency (max.) 85%
Height 11.1mm
Input Voltage Range 75V DC
Insulation Voltage 1500V DC
Length 21.8mm
Max. output current 600mA
Maximum Operating Temperature +85°C
Minimum Input Volage 18V DC
Number of Outputs 2
Operating temperature (min.) -40°C
Power 6W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 4.8g
Width 9.2mm

Reviews

Be the first to submit a review

Trustpilot