Mean Well DPBW06F-15 DPBW06 DC/DC converter 2 outputs 6W 1500V I/O isolation

MPN
DPBW06F-15
Brand
Mean Well
EAN-13
4021087046268
Order Code
05-0397
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £8.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/10/2026

The Mean Well DPBW06F-15 is a DC/DC converter module with a power rating of 6 watts and an output current of 200 mA, designed to provide two separate outputs. It features a compact design suitable for applications requiring efficient power conversion in industrial and telecommunications sectors. Typical uses include powering sensitive electronic devices where reliable current transformation is crucial.
Output Voltage 15V DC
Power Rating 6W
Output Current 200mA
Connection Pins
Dim (L x W x H) 21.8 x 9.2 x 11.1 mm
Efficiency (max.) 88%
Height 11.1mm
Input Voltage Range 5.5V DC
Insulation Voltage 1500V DC
Length 21.8mm
Max. output current 200mA
Maximum Operating Temperature +85°C
Minimum Input Volage 4.5V DC
Number of Outputs 2
Operating temperature (min.) -40°C
Power 6W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 4.8g
Width 9.2mm

Reviews

Be the first to submit a review

Trustpilot