Mean Well DPBW06F-05 DC/DC converter module 600mA 6W 2 outputs

MPN
DPBW06F-05
Brand
Mean Well
EAN-13
4021087046282
Order Code
05-0395
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £8.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/10/2026

The Mean Well DPBW06F-05 is a DC/DC converter module that provides 600 mA output with a power rating of 6 W. It features two outputs, making it suitable for applications requiring dual voltage conversion. This module is typically used in electronic devices needing efficient power management and voltage regulation.
Output Voltage 5V DC
Power Rating 6W
Output Current 600mA
Connection Pins
Dim (L x W x H) 21.8 x 9.2 x 11.1 mm
Efficiency (max.) 86%
Height 11.1mm
Input Voltage Range 36V DC
Insulation Voltage 1500V DC
Length 21.8mm
Max. output current 600mA
Maximum Operating Temperature +85°C
Minimum Input Volage 9V DC
Number of Outputs 2
Operating temperature (min.) -40°C
Power 6W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 4.8g
Width 9.2mm

Reviews

Be the first to submit a review

Trustpilot