Mean Well DPB09C-05 DC/DC converter 9W 800mA 2 outputs

MPN
DPB09C-05
Brand
Mean Well
EAN-13
4021087052603
Order Code
05-0387
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £15.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Mean Well DPB09C-05 DC/DC converter module features dual outputs with a total power capacity of 9 watts and a current rating of 800 mA. This module is suitable for applications requiring efficient and reliable power conversion, commonly utilised in industrial and telecommunications systems. The compact design and dual output capability make it ideal for integrating into electronic circuits needing stable power delivery.
Output Voltage 5V DC
Input Voltage Range 75V DC
Power Rating 9 W
Output Current 800mA
Connection Pins
Dim (L x W x H) 24 x 9.6 x 11.2 mm
Efficiency (max.) 84%
Height 11.2mm
Insulation Voltage 1500V DC
Length 24mm
Max. output current 800mA
Maximum Operating Temperature +90°C
Minimum Input Volage 36V DC
Number of Outputs 2
Operating temperature (min.) -40°C
Power 9W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 5g
Width 9.6mm

Reviews

Be the first to submit a review

Trustpilot