Mean Well DPB09B-12 DC/DC converter 9W 375mA dual output module

MPN
DPB09B-12
Brand
Mean Well
EAN-13
4021087052627
Order Code
05-0385
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £15.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Mean Well DPB09B-12 is a DC/DC converter module capable of delivering 375 mA with a power output of 9 W across two outputs. It is commonly used in applications requiring reliable voltage conversion and current rectification in electronic and industrial environments. The module is ideal for systems needing compact and efficient power management solutions.
Output Voltage 12V DC
Input Voltage Range 36V DC
Power Rating 9 W
Output Current 375mA
Connection Pins
Dim (L x W x H) 24 x 9.6 x 11.2 mm
Efficiency (max.) 87%
Height 11.2mm
Insulation Voltage 1500V DC
Length 24mm
Max. output current 375mA
Maximum Operating Temperature +90°C
Minimum Input Volage 18V DC
Number of Outputs 2
Operating temperature (min.) -40°C
Power 9W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 5g
Width 9.6mm

Reviews

Be the first to submit a review

Trustpilot