Mean Well DPB09A-15 DC/DC converter 300mA 9W dual output 1 piece

MPN
DPB09A-15
Brand
Mean Well
EAN-13
4021087052641
Order Code
05-0384
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £14.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/09/2026

The Mean Well DPB09A-15 is a DC/DC converter module featuring two outputs with 300 mA current rating and 9 W power capacity. It is designed for reliable direct current conversion, making it suitable for applications requiring stable voltage and current levels. Typical uses include powering sensitive electronic devices and systems needing dual output power supply solutions.
Output Voltage 15V DC
Input Voltage Range 18V DC
Power Rating 9 W
Output Current 300mA
Connection Pins
Dim (L x W x H) 24 x 9.6 x 11.2 mm
Efficiency (max.) 88%
Height 11.2mm
Insulation Voltage 1500V DC
Length 24mm
Max. output current 300mA
Maximum Operating Temperature +90°C
Minimum Input Volage 9V DC
Number of Outputs 2
Operating temperature (min.) -40°C
Power 9W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 5g
Width 9.6mm

Reviews

Be the first to submit a review

Trustpilot