Mean Well DPB09A-12 DC/DC converter 9W 375mA dual-output module

MPN
DPB09A-12
Brand
Mean Well
EAN-13
4021087052658
Order Code
05-0383
Country of Origin
Taiwan

Discontinued


The Mean Well DPB09A-12 is a DC/DC converter module with a power rating of 9 watts and a current rating of 375 mA, featuring two outputs. It is commonly used in applications requiring efficient power conversion and reliable performance across varying direct current inputs. This module is ideal for use in industrial and communication equipment that demands regulated voltage outputs.
Output Voltage 12V DC
Input Voltage Range 18V DC
Power Rating 9 W
Output Current 375mA
Connection Pins
Dim (L x W x H) 24 x 9.6 x 11.2 mm
Efficiency (max.) 88%
Height 11.2mm
Insulation Voltage 1500V DC
Length 24mm
Max. output current 375mA
Maximum Operating Temperature +90°C
Minimum Input Volage 9V DC
Number of Outputs 2
Operating temperature (min.) -40°C
Power 9W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 5g
Width 9.6mm

Trustpilot