Mean Well DPB09A-05 DC/DC converter 800mA 9W 2 outputs 1 piece

MPN
DPB09A-05
Brand
Mean Well
EAN-13
4021087052665
Order Code
05-0382
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £13.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/09/2026

The Mean Well DPB09A-05 is a DC/DC converter module with a total output power of 9 W and two outputs, each capable of supplying 800 mA. This module is ideal for efficiently converting direct current, serving applications that require stable power supply solutions. Typical uses include telecommunications, remote equipment, and industrial automation systems.
Output Voltage 5V DC
Input Voltage Range 18V DC
Power Rating 9 W
Output Current 800mA
Connection Pins
Dim (L x W x H) 24 x 9.6 x 11.2 mm
Efficiency (max.) 85%
Height 11.2mm
Insulation Voltage 1500V DC
Length 24mm
Max. output current 800mA
Maximum Operating Temperature +90°C
Minimum Input Volage 9V DC
Number of Outputs 2
Operating temperature (min.) -40°C
Power 9W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 5g
Width 9.6mm

Reviews

Be the first to submit a review

Trustpilot