Mean Well DPAN02E-05 DC/DC converter 2x outputs 200mA 2W -40 to +90°C

MPN
DPAN02E-05
Brand
Mean Well
EAN-13
4021087046374
Order Code
05-0379
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £5.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Mean Well DPAN02E-05 is a DC/DC converter module capable of delivering 2 watts with dual outputs for versatile power distribution. It provides a current of 200 mA, making it suitable for applications requiring efficient power conversion and regulation. This module is often used in telecommunications, industrial controls, and portable electronics.
Output Voltage 5V DC
Power Rating 2W
Output Current 200mA
Connection Pins
Dim (L x W x H) 21.8 x 9.2 x 11.1 mm
Efficiency (max.) 78%
Height 11.1mm
Input Voltage Range 9V DC
Insulation Voltage 1500V DC
Length 21.8mm
Max. output current 200mA
Maximum Operating Temperature +90°C
Minimum Input Volage 4.5V DC
Number of Outputs 2
Operating temperature (min.) -40°C
Power 2W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 4.8g
Width 9.2mm

Reviews

Be the first to submit a review

Trustpilot