Mean Well DPAN02C-15 DC/DC converter 2 outputs 67 mA 2 W wide temp range

MPN
DPAN02C-15
Brand
Mean Well
EAN-13
4021087046381
Order Code
05-0378
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £6.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/10/2026

The Mean Well DPAN02C-15 is a DC/DC converter module with two outputs, rated at 67 mA and 2 W. It is designed for efficient conversion of direct current, making it suitable for applications in electronics and power supply systems. This module is typically used in environments where compact size and reliable power management are necessary.
Output Voltage 15V DC
Power Rating 2W
Output Current 67mA
Connection Pins
Dim (L x W x H) 21.8 x 9.2 x 11.1 mm
Efficiency (max.) 84%
Height 11.1mm
Input Voltage Range 75V DC
Insulation Voltage 1500V DC
Length 21.8mm
Max. output current 67mA
Maximum Operating Temperature +90°C
Minimum Input Volage 36V DC
Number of Outputs 2
Operating temperature (min.) -40°C
Power 2W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 4.8g
Width 9.2mm

Reviews

Be the first to submit a review

Trustpilot