Mean Well DPAN02B-05 DC/DC converter 2 outputs 2W 200mA -40 to +90°C

MPN
DPAN02B-05
Brand
Mean Well
EAN-13
4021087046435
Order Code
05-0373
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £5.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Mean Well DPAN02B-05 is a DC/DC converter module with a current rating of 200 mA and a power output of 2 watts. It features two outputs, making it ideal for applications requiring dual voltage supplies. This module is typically used in electronics that need stable, isolated power conversion.
Output Voltage 5V DC
Power Rating 2W
Output Current 200mA
Connection Pins
Dim (L x W x H) 21.8 x 9.2 x 11.1 mm
Efficiency (max.) 79%
Height 11.1mm
Input Voltage Range 18V DC
Insulation Voltage 1500V DC
Length 21.8mm
Max. output current 200mA
Maximum Operating Temperature +90°C
Minimum Input Volage 9V DC
Number of Outputs 2
Operating temperature (min.) -40°C
Power 2W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 4.8g
Width 9.2mm

Reviews

Be the first to submit a review

Trustpilot