Mean Well DPAN02A-15 DC/DC converter 67mA 2W 2 outputs 1500V insulation

MPN
DPAN02A-15
Brand
Mean Well
EAN-13
4021087046442
Order Code
05-0372
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £6.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/10/2026

The Mean Well DPAN02A-15 is a DC/DC converter module with a current rating of 67 mA and a power output of 2 W, featuring two outputs. It is typically used in applications requiring voltage conversion and isolation in electronic systems. The converter is ideal for use in power supply designs that require efficient energy transfer and robust performance.
Output Voltage 15V DC
Power Rating 2W
Output Current 67mA
Connection Pins
Dim (L x W x H) 21.8 x 9.2 x 11.1 mm
Efficiency (max.) 83%
Height 11.1mm
Input Voltage Range 18V DC
Insulation Voltage 1500V DC
Length 21.8mm
Max. output current 67mA
Maximum Operating Temperature +90°C
Minimum Input Volage 9V DC
Number of Outputs 2
Operating temperature (min.) -40°C
Power 2W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 4.8g
Width 9.2mm

Reviews

Be the first to submit a review

Trustpilot