Mean Well DPAN02A-12 DC/DC converter 2W 2 outputs 1500V insulation

MPN
DPAN02A-12
Brand
Mean Well
EAN-13
4021087046459
Order Code
05-0371
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £6.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/10/2026

The Mean Well DPAN02A-12 is a DC/DC converter module with 2 watts of power and two outputs, drawing 83 mA. It is suitable for electronic applications requiring reliable voltage conversion and current rectification. Common uses include powering low-voltage circuits and providing isolation between different circuitry sections.
Output Voltage 12V DC
Power Rating 2W
Output Current 83mA
Connection Pins
Dim (L x W x H) 21.8 x 9.2 x 11.1 mm
Efficiency (max.) 82%
Height 11.1mm
Input Voltage Range 18V DC
Insulation Voltage 1500V DC
Length 21.8mm
Max. output current 83mA
Maximum Operating Temperature +90°C
Minimum Input Volage 9V DC
Number of Outputs 2
Operating temperature (min.) -40°C
Power 2W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 4.8g
Width 9.2mm

Reviews

Be the first to submit a review

Trustpilot