Mean Well DLC03B-15 DLC series DC/DC converter 3W 2 outputs 1500V I/O insulation

MPN
DLC03B-15
Brand
Mean Well
EAN-13
4021087046503
Order Code
05-0364
Country of Origin
Taiwan
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £7.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Mean Well DLC03B-15 is a DC/DC converter module that provides two outputs, each delivering up to 100 mA with a total power capacity of 3 W. This direct current converter is ideal for applications requiring reliable voltage conversion in compact electronic devices. Suitable for various industrial and consumer electronics, its robust design ensures efficient DC/DC conversion.
Output Voltage 15V DC
Input Voltage Range 36V DC
Power Rating 3W
Output Current 100mA
Connection Pins
Dim (L x W x H) 22.1 x 13.8 x 8.55 mm
Efficiency (max.) 80%
Height 8.55mm
Insulation Voltage 1500V DC
Length 22.1mm
Max. output current 100mA
Maximum Operating Temperature +85°C
Minimum Input Volage 18V DC
Number of Outputs 2
Operating temperature (min.) -40°C
Power 3W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 4.5g
Width 13.8mm

Reviews

Be the first to submit a review

Trustpilot