Mean Well DLC03A-15 DLC series DC/DC converter 3W 100mA 2 outputs

MPN
DLC03A-15
Brand
Mean Well
EAN-13
4021087047128
Order Code
05-0362
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £12.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Mean Well DLC03A-15 is a direct current converter module providing 3 watts of power and 100 mA current with two outputs. It is designed for efficient DC/DC conversion, making it suitable for applications requiring stable voltage regulation. Typical uses include powering electronic circuits where isolated and reliable power supply is essential.
Output Voltage 15V DC
Power Rating 3W
Output Current 100mA
Connection Pins
Dim (L x W x H) 22.1 x 13.8 x 8.55 mm
Efficiency (max.) 81%
Height 8.55mm
Input Voltage Range 18V DC
Insulation Voltage 1500V DC
Length 22.1mm
Max. output current 100mA
Maximum Operating Temperature +85°C
Minimum Input Volage 9V DC
Number of Outputs 2
Operating temperature (min.) -40°C
Power 3W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 4.5g
Width 13.8mm

Reviews

Be the first to submit a review

Trustpilot