Mean Well DETN02N-15 DC/DC converter 67mA 2W 2 outputs 1pc

MPN
DETN02N-15
Brand
Mean Well
EAN-13
4021087052672
Order Code
05-0338
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £3.70 £3.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 60 in stock

The Mean Well DETN02N-15 is a DC/DC converter module designed to deliver 67 mA and 2 W with two output channels. It is suitable for applications requiring efficient power conversion, often used in industrial and electronic systems. This compact module provides reliable performance for stabilising and converting direct current in various circuits.
Output Voltage 15V DC
Power Rating 2W
Output Current 6mA
Connection Pins
Dim (L x W x H) 15.24 x 10.9 x 7.1 mm
Efficiency (max.) 80%
Height 7.1mm
Input Voltage Range 26.4V DC
Insulation Voltage 3000V DC
Length 15.24mm
Max. output current 67mA
Maximum Operating Temperature +100°C
Minimum Input Volage 21.6V DC
Number of Outputs 2
Operating temperature (min.) -40°C
Power 2W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 1.2g
Width 10.9mm

Reviews

Be the first to submit a review

Trustpilot