Mean Well DETN02N-12 DC/DC converter 84mA 2W 2 outputs 1pc

MPN
DETN02N-12
Brand
Mean Well
EAN-13
4021087052689
Order Code
05-0337
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £4.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/11/2026

The Mean Well DETN02N-12 is a DC/DC converter module with two outputs, rated at 84 mA and 2 W. It is commonly used for converting direct current in electronic applications, providing reliable power transformation. This module is suitable for use in printed circuit boards where space and efficient power conversion are crucial.
Output Voltage 12V DC
Power Rating 2W
Output Current 4mA
Connection Pins
Dim (L x W x H) 15.24 x 10.9 x 7.1 mm
Efficiency (max.) 80%
Height 7.1mm
Input Voltage Range 26.4V DC
Insulation Voltage 3000V DC
Length 15.24mm
Max. output current 84mA
Maximum Operating Temperature +100°C
Minimum Input Volage 21.6V DC
Number of Outputs 2
Operating temperature (min.) -40°C
Power 2W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 1.2g
Width 10.9mm

Reviews

Be the first to submit a review

Trustpilot