Mean Well DETN02M-15 DC/DC converter 67mA 2W 2 outputs 1 piece

MPN
DETN02M-15
Brand
Mean Well
EAN-13
4021087052702
Order Code
05-0334
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £5.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Mean Well DETN02M-15 is a DC/DC converter module with a power output of 2 W and a current rating of 67 mA. It features two outputs, making it suitable for dual-output applications including industrial control and telecommunications. This module is ideal for systems requiring isolated power conversion without illumination components.
Output Voltage 15V DC
Power Rating 2W
Output Current 6mA
Connection Pins
Dim (L x W x H) 15.24 x 10.9 x 7.1 mm
Efficiency (max.) 83%
Height 7.1mm
Input Voltage Range 13.2V DC
Insulation Voltage 3000V DC
Length 15.24mm
Max. output current 67mA
Maximum Operating Temperature +100°C
Minimum Input Volage 10.8V DC
Number of Outputs 2
Operating temperature (min.) -40°C
Power 2W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 1.2g
Width 10.9mm

Reviews

Be the first to submit a review

Trustpilot