Mean Well DETN02M-12 Converter 2W 84mA 2 Outputs DC/DC Module 1pc

MPN
DETN02M-12
Brand
Mean Well
EAN-13
4021087052719
Order Code
05-0333
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £4.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/11/2026

The Mean Well DETN02M-12 is a DC/DC converter module with two outputs designed for efficient power conversion, offering a current rating of 84 mA and a power output of 2 watts. This converter is suitable for applications requiring stable power supply in electronic circuits and devices. It is commonly used in telecommunications, industrial automation, and portable power systems.
Output Voltage 12V DC
Power Rating 2W
Output Current 8mA
Connection Pins
Dim (L x W x H) 15.24 x 10.9 x 7.1 mm
Efficiency (max.) 82%
Height 7.1mm
Input Voltage Range 13.2V DC
Insulation Voltage 3000V DC
Length 15.24mm
Max. output current 84mA
Maximum Operating Temperature +100°C
Minimum Input Volage 10.8V DC
Number of Outputs 2
Operating temperature (min.) -40°C
Power 2W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 1.2g
Width 10.9mm

Reviews

Be the first to submit a review

Trustpilot