Mean Well DETN02M-05 DC/DC converter 2W 200mA dual output 1 piece

MPN
DETN02M-05
Brand
Mean Well
EAN-13
4021087052726
Order Code
05-0332
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £4.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Mean Well DETN02M-05 is a DC/DC converter module with a current rating of 200 mA and a power output of 2 W. It features two outputs and is typically used in applications requiring efficient voltage conversion and regulation. Suitable for industrial and electronic projects, this module ensures reliable performance in varied environments.
Output Voltage 5V DC
Power Rating 2W
Output Current 20mA
Connection Pins
Dim (L x W x H) 15.24 x 10.9 x 7.1 mm
Efficiency (max.) 80%
Height 7.1mm
Input Voltage Range 13.2V DC
Insulation Voltage 3000V DC
Length 15.24mm
Max. output current 200mA
Maximum Operating Temperature +100°C
Minimum Input Volage 10.8V DC
Number of Outputs 2
Operating temperature (min.) -40°C
Power 2W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 1.2g
Width 10.9mm

Reviews

Be the first to submit a review

Trustpilot