Mean Well DETN02L-15 DC/DC converter 2 W 67 mA 2 outputs 1 pc

MPN
DETN02L-15
Brand
Mean Well
EAN-13
4021087052733
Order Code
05-0331
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £5.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Mean Well DETN02L-15 is a DC/DC converter module with 2 watts of power and an output current of 67 mA, featuring two outputs. It is typically used in applications requiring reliable power conversion, such as telecommunications and industrial electronics. This print converter module is ideal for environments needing efficient direct current conversion.
Output Voltage 15V DC
Power Rating 2W
Output Current 6mA
Connection Pins
Dim (L x W x H) 15.24 x 10.9 x 7.1 mm
Efficiency (max.) 81%
Height 7.1mm
Input Voltage Range 5.5V DC
Insulation Voltage 3000V DC
Length 15.24mm
Max. output current 67mA
Maximum Operating Temperature +100°C
Minimum Input Volage 4.5V DC
Number of Outputs 2
Operating temperature (min.) -40°C
Power 2W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 1.2g
Width 10.9mm

Reviews

Be the first to submit a review

Trustpilot