Mean Well DETN02L-12 DC/DC converter 2W dual output 84mA 1pc

MPN
DETN02L-12
Brand
Mean Well
EAN-13
4021087052740
Order Code
05-0329
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £5.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Mean Well DETN02L-12 is a DC/DC converter module with a power output of 2 watts and a current rating of 84 mA. It features two outputs and is suitable for applications requiring reliable power conversion in compact settings. This converter is typically used in electronics where stable voltage conversion is needed.
Output Voltage 12V DC
Power Rating 2W
Output Current 8mA
Connection Pins
Dim (L x W x H) 15.24 x 10.9 x 7.1 mm
Efficiency (max.) 80%
Height 7.1mm
Input Voltage Range 5.5V DC
Insulation Voltage 3000V DC
Length 15.24mm
Max. output current 84mA
Maximum Operating Temperature +100°C
Minimum Input Volage 4.5V DC
Number of Outputs 2
Operating temperature (min.) -40°C
Power 2W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 1.2g
Width 10.9mm

Reviews

Be the first to submit a review

Trustpilot