Mean Well DETN02L-05 DC/DC converter 2W 200mA 2 outputs 1pc

MPN
DETN02L-05
Brand
Mean Well
EAN-13
4021087052757
Order Code
05-0328
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £4.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Mean Well DETN02L-05 is a DC/DC converter module with a power rating of 2 watts and dual outputs, each capable of providing up to 200 mA. This compact unit is ideal for applications requiring stable voltage conversion within electronic circuits. It is commonly used in telecommunications equipment, industrial control systems, and battery-operated devices.
Output Voltage 5V DC
Power Rating 2W
Output Current 20mA
Connection Pins
Dim (L x W x H) 15.24 x 10.9 x 7.1 mm
Efficiency (max.) 78%
Height 7.1mm
Input Voltage Range 5.5V DC
Insulation Voltage 3000V DC
Length 15.24mm
Max. output current 200mA
Maximum Operating Temperature +100°C
Minimum Input Volage 4.5V DC
Number of Outputs 2
Operating temperature (min.) -40°C
Power 2W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 1.2g
Width 10.9mm

Reviews

Be the first to submit a review

Trustpilot