Mean Well DETN01N-12 SMD DC/DC converter 1W 2 outputs -40 to +90°C 83% eff.

MPN
DETN01N-12
Brand
Mean Well
EAN-13
4021087046770
Order Code
05-0326
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £4.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Mean Well DETN01N-12 is a DC/DC converter module providing 1 watt of power and supporting two outputs. It operates at 42 mA and is suitable for use in applications requiring voltage conversion and isolation. This component is typically used in telecommunications, industrial control, or data communication systems where efficient power management is essential.
Output Voltage 12V DC
Power Rating 1W
Output Current 4.2mA
Connection Pins
Dim (L x W x H) 15.24 x 10.9 x 7.1 mm
Efficiency (max.) 77%
Height 7.1mm
Input Voltage Range 26.4V DC
Insulation Voltage 3000V DC
Length 15.24mm
Max. output current 42mA
Maximum Operating Temperature +90°C
Minimum Input Volage 21.6V DC
Number of Outputs 2
Operating temperature (min.) -40°C
Power 1W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 1.2g
Width 10.9mm

Reviews

Be the first to submit a review

Trustpilot