Mean Well DETN01N-05 DC/DC converter 2 outputs 100mA 1W -40°C to 90°C

MPN
DETN01N-05
Brand
Mean Well
EAN-13
4021087046787
Order Code
05-0324
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £3.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Mean Well DETN01N-05 is a DC/DC converter module with two outputs, providing 100 mA and 1 W of power. Its compact design makes it ideal for applications requiring reliable voltage conversion in electronic circuits. Typical applications include powering small electronic devices and providing isolated power supply solutions.
Output Voltage 5V DC
Power Rating 1W
Output Current 10mA
Connection Pins
Dim (L x W x H) 15.24 x 10.9 x 7.1 mm
Efficiency (max.) 76%
Height 7.1mm
Input Voltage Range 26.4V DC
Insulation Voltage 3000V DC
Length 15.24mm
Max. output current 100mA
Maximum Operating Temperature +90°C
Minimum Input Volage 21.6V DC
Number of Outputs 2
Operating temperature (min.) -40°C
Power 1W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 1.2g
Width 10.9mm

Reviews

Be the first to submit a review

Trustpilot