Mean Well DETN01M-12 DC/DC converter 1W 42 mA 2 outputs -40 to +90°C

MPN
DETN01M-12
Brand
Mean Well
EAN-13
4021087046800
Order Code
05-0322
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £4.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Mean Well DETN01M-12 is a DC/DC converter module designed for efficient power conversion, with a current rating of 42 mA and power output of 1 W. It features two outputs, making it suitable for applications requiring multiple power outputs, such as telecommunications or industrial control systems. This reliable converter can be utilised to maintain stable voltage supply across various electronic devices.
Output Voltage 12V DC
Power Rating 1W
Output Current 4.2mA
Connection Pins
Dim (L x W x H) 15.24 x 10.9 x 7.1 mm
Efficiency (max.) 82%
Height 7.1mm
Input Voltage Range 13.2V DC
Insulation Voltage 3000V DC
Length 15.24mm
Max. output current 42mA
Maximum Operating Temperature +90°C
Minimum Input Volage 10.8V DC
Number of Outputs 2
Operating temperature (min.) -40°C
Power 1W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 1.2g
Width 10.9mm

Reviews

Be the first to submit a review

Trustpilot