Mean Well DETN01M-05 DC/DC converter 1W 100mA dual output -40°C to 90°C

MPN
DETN01M-05
Brand
Mean Well
EAN-13
4021087046817
Order Code
05-0321
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £5.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 14/11/2026

The Mean Well DETN01M-05 is a DC/DC converter module providing dual outputs with a current capacity of 100 mA and a power rating of 1 W. It is commonly used in electronic applications requiring reliable and efficient voltage conversion. Typical applications include powering microcontrollers and other low-power devices where isolation and regulation are needed.
Output Voltage 5V DC
Power Rating 1W
Output Current 10mA
Connection Pins
Dim (L x W x H) 15.24 x 10.9 x 7.1 mm
Efficiency (max.) 82%
Height 7.1mm
Input Voltage Range 13.2V DC
Insulation Voltage 3000V DC
Length 15.24mm
Max. output current 100mA
Maximum Operating Temperature +90°C
Minimum Input Volage 10.8V DC
Number of Outputs 2
Operating temperature (min.) -40°C
Power 1W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 1.2g
Width 10.9mm

Reviews

Be the first to submit a review

Trustpilot