Mean Well DETN01L-15 DC/DC converter 1W dual output high efficiency

MPN
DETN01L-15
Brand
Mean Well
EAN-13
4021087046824
Order Code
05-0319
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £3.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

The Mean Well DETN01L-15 is a DC/DC converter module that delivers a power output of 1 W with a current rating of 34 mA and includes two outputs. It is typically used for voltage conversion and regulation in electronic circuits where space is limited, such as communication equipment and industrial control systems. This converter module is designed for efficient power management and reliable performance in various applications.
Output Voltage 15V DC
Power Rating 1W
Output Current 3.4mA
Connection Pins
Dim (L x W x H) 15.24 x 10.9 x 7.1 mm
Efficiency (max.) 80%
Height 7.1mm
Input Voltage Range 5.5V DC
Insulation Voltage 3000V DC
Length 15.24mm
Max. output current 34mA
Maximum Operating Temperature +90°C
Minimum Input Volage 4.5V DC
Number of Outputs 2
Operating temperature (min.) -40°C
Power 1W
PSU features DC-to-DC converter
Type DC/DC converter (module)
Weight 1.2g
Width 10.9mm

Reviews

Be the first to submit a review

Trustpilot