Mean Well DDR-480B-48 DC/DC converter 48 V 10 A 480 W 1 output

MPN
DDR-480B-48
Brand
Mean Well
EAN-13
4711287423258
Order Code
16-9220
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £266.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Mean Well DDR-480B-48 is a robust DC-DC converter designed to convert 48 V direct current with precision and efficiency. This converter is output rated at 480 W and 10 A, making it suitable for applications requiring a reliable power conversion solution. The device is engineered for use in industrial environments, commonly implemented in railway, automotive, or telecommunications systems where stable power supply is crucial under varying input conditions. The DDR-480B-48 provides a single output, facilitating straightforward integration in existing setups or new projects that demand high-performance voltage regulation and power rectification. The Mean Well product meets rigorous standards, ensuring dependable operation and compatibility with a wide range of power systems.
Power Rating 480W
Content 1
Dimensions (L x W x H) 128.50 x 85.50 x 125.20 mm
Efficiency (max.) 90.5%
Height 125.20mm
Insulation Voltage 4.000V
Length 128.50mm
Max. output current 10A
Max. temperature +80°C
Maximum Input Volage 33.6V DC
Maximum Temperature +80°C
Min. temperature -40°C
Minimum Input Volage 16.8V DC
Minimum Operating Temperature -40°C
No. of outputs 1
Output current (max.) - rounded 10A
Output voltage (max.) 56V
Output voltage (min.) 48V
Output voltages 48V
Power 480W
Product Type DC/DC converter
PSU features Adjustable voltage output
Type DDR-480B-48
Weight 1375g
Width 85.50mm

Reviews

Be the first to submit a review

Trustpilot