Mean Well DDR-30G-5 DIN rail DC/DC converter 5V DC 6A 30W 1 output

MPN
DDR-30G-5
Brand
Mean Well
EAN-13
4021087050753
Order Code
05-0298
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £31.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 566 in stock

The Mean Well DDR-30G-5 is a rail mounted DC/DC converter designed for industrial applications. It delivers 5 V DC at a current of 6 A with a power output of 30 W, making it suitable for various railway and industrial machinery systems. Its compact size and DIN rail mounting capability ensure easy integration into existing setups.
Type Rail mounted DC/DC converter (DIN)
Output Voltage 5V DC
Output Current 6A
Number of Outputs 1
Power Rating 30W
Connection Clamp
Dim (L x W x H) 35 x 54.5 x 90 mm
Efficiency 85%
Height 90mm
Input Voltage 9-36V DC
Length 35mm
Max. output current 6A
Maximum Input Volage 36V DC
Maximum Operating Temperature +85°C
Minimum Input Volage 9V DC
MTBF 483300h
Nominal Input Voltage 24 V/DC
Operating temperature (min.) -40°C
Output type (power supply units) Adjustable
Weight 120g
Width 54.5mm

Reviews

Be the first to submit a review

Trustpilot