Mean Well DDR-15L-12 converter rail mount 12V DC 1.25A 15W 1 output

MPN
DDR-15L-12
Brand
Mean Well
EAN-13
4021087050890
Order Code
05-0283
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £22.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 191 in stock

The Mean Well DDR-15L-12 is a rail mounted DC/DC converter designed for converting DC power with a 12 V output and 1.25 A current rating, delivering 15 W of power. It is an industrial power supply unit ideal for DIN rail mounting in control cabinets and automation systems. The converter is typically used in industrial applications where stable and efficient DC power conversion is required.
Type Rail mounted DC/DC converter (DIN)
Output Voltage 12V DC
Output Current 1.25A
Number of Outputs 1
Power Rating 15W
Connection Clamp
Dim (L x W x H) 17.5 x 54.5 x 90 mm
Efficiency 86%
Height 90mm
Input Voltage 18-75V DC
Length 17.5mm
Max. output current 1.25A
Maximum Input Volage 75V DC
Maximum Operating Temperature +85°C
Minimum Input Volage 18V DC
MTBF 907000h
Nominal Input Voltage 48 V/DC
Operating temperature (min.) -40°C
Output type (power supply units) Adjustable
Weight 68g
Width 54.5mm

Reviews

Be the first to submit a review

Trustpilot