Mean Well DDR-120D-24 rail DC/DC converter 24V 5A 120W 1 output

Order Code:

05-0276

Brand: Mean Well MPN: DDR-120D-24 EAN-13: 4021087050968
Qty Was Unit Price (Inc VAT)
1+ £66.17 £65.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 27/04/2026

The Mean Well DDR-120D-24 is a rail-mounted DC/DC converter designed for industrial applications, providing a 24 V DC output at 5 A with a power rating of 120 W. This single-output power supply unit is ideal for integrating into DIN rail systems for efficient power management. Suitable for industrial and automation settings, it ensures reliable conversion and distribution of DC power.
Type Rail mounted DC/DC converter (DIN)
Output Voltage 24V DC
Output Current 5A
Number of Outputs 1
Power Rating 120W
Connection Clamp
Dim (L x W x H) 32 x 102 x 125.2 mm
Efficiency 91%
Height 125.2mm
Input Voltage 67.2-154V DC
Input voltage (max.) 154V DC
Length 32mm
Max. output current 5A
Min. input voltage 67.2V DC
MTBF 214600h
Operating temperature (max.) +70°C
Operating temperature (min.) -40°C
Output type (power supply units) Adjustable
Width 102mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot